Image for 27PIF0109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0109

DigiKey Part Number
27PIF0109-ND
Manufacturer
Manufacturer Product Number
27PIF0109
Description
SNAP LOCK PIN 0.200" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.200" (5.08mm) Snap Lock Pin Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27PIF0109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.140" (3.56mm)
Manufacturer
Essentra Components
Head Diameter
0.234" (5.94mm)
Series
Head Height
0.040" (1.02mm)
Packaging
Bulk
Features
Folding Legs
Part Status
Active
Color
Natural
Type
Snap Lock Pin
Material
Nylon
Rivet Diameter
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,04729 €47,29 €
Manufacturers Standard Package
Unit Price without VAT:0,04729 €
Unit Price with VAT:0,05628 €