
27PIF0106 | |
|---|---|
DigiKey Part Number | RPC9708-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0106 |
Description | SNAP LOCK PIN 0.220" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.220" (5.59mm) Snap Lock Pin 0.340" (8.64mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.220" (5.59mm) | |
Rivet Length | 0.520" (13.21mm) | |
Head Diameter | 0.380" (9.65mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.180" (4.57mm) | |
Grip Range | 0.340" (8.64mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,06090 € | 6,09 € |
| 250 | 0,05576 € | 13,94 € |
| 500 | 0,05230 € | 26,15 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

