
27PIF0101 | |
|---|---|
DigiKey Part Number | RPC10196-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0101 |
Description | SNAP LOCK PIN 0.347" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.347" (8.81mm) Snap Lock Pin 0.154" (3.91mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.347" (8.81mm) | |
Rivet Length | 0.409" (10.39mm) | |
Head Diameter | 0.680" (17.27mm) | |
Head Height | 0.064" (1.63mm) | |
Hole Diameter | 0.285" (7.24mm) | |
Grip Range | 0.154" (3.91mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15133 € | 151,33 € |
| Unit Price without VAT: | 0,15133 € |
|---|---|
| Unit Price with VAT: | 0,18008 € |

