
27PIF0098 | |
|---|---|
DigiKey Part Number | RPC9942-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0098 |
Description | SNAP LOCK PIN 0.281" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.281" (7.14mm) 9/32" Snap Lock Pin 0.438" (11.13mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.281" (7.14mm) 9/32" | |
Rivet Length | 0.614" (15.60mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.058" (1.47mm) | |
Hole Diameter | 0.240" (6.10mm) | |
Grip Range | 0.438" (11.13mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,10236 € | 25,59 € |
| 500 | 0,09634 € | 48,17 € |
| 1.000 | 0,09094 € | 90,94 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

