
27PIF0092 | |
|---|---|
DigiKey Part Number | RPC9689-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0092 |
Description | SNAP LOCK PIN 0.281" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.281" (7.14mm) 9/32" Snap Lock Pin 0.345" (8.76mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.281" (7.14mm) 9/32" | |
Rivet Length | 0.522" (13.26mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.056" (1.42mm) | |
Hole Diameter | 0.240" (6.10mm) | |
Grip Range | 0.345" (8.76mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08621 € | 86,21 € |
| Unit Price without VAT: | 0,08621 € |
|---|---|
| Unit Price with VAT: | 0,10259 € |

