
27PIF0091 | |
|---|---|
DigiKey Part Number | RPC9359-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0091 |
Description | SNAP LOCK PIN 0.281" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.281" (7.14mm) 9/32" Snap Lock Pin 0.314" (7.98mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0091 Models |
Category | Rivet Length 0.466" (11.84mm) |
Manufacturer Essentra Components | Head Diameter 0.500" (12.70mm) 1/2" |
Series | Head Height 0.054" (1.37mm) |
Packaging Bulk | Hole Diameter 0.241" (6.12mm) |
Part Status Active | Grip Range 0.314" (7.98mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.281" (7.14mm) 9/32" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,12492 € | 31,23 € |
| 500 | 0,11768 € | 58,84 € |
| 1.000 | 0,11121 € | 111,21 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

