
27PIF0090 | |
|---|---|
DigiKey Part Number | RPC9681-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0090 |
Description | SNAP LOCK PIN 0.280" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.280" (7.11mm) Snap Lock Pin 0.281" (7.14mm) 9/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.280" (7.11mm) | |
Rivet Length | 0.457" (11.61mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.056" (1.42mm) | |
Hole Diameter | 0.240" (6.10mm) | |
Grip Range | 0.281" (7.14mm) 9/32" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,10370 € | 10,37 € |
| 250 | 0,09516 € | 23,79 € |
| 500 | 0,08950 € | 44,75 € |
| 1.000 | 0,08447 € | 84,47 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

