
27PIF0086 | |
|---|---|
DigiKey Part Number | RPC10418-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0086 |
Description | SNAP LOCK PIN 0.281" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.281" (7.14mm) 9/32" Snap Lock Pin 0.156" (3.96mm) 5/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0086 Models |
Category | Rivet Length 0.326" (8.28mm) |
Manufacturer Essentra Components | Head Diameter 0.500" (12.70mm) 1/2" |
Series | Head Height 0.054" (1.37mm) |
Packaging Bulk | Hole Diameter 0.242" (6.15mm) |
Part Status Active | Grip Range 0.156" (3.96mm) 5/32" |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.281" (7.14mm) 9/32" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10180 € | 10,18 € |
| 250 | 0,09344 € | 23,36 € |
| 500 | 0,08790 € | 43,95 € |
| 1.000 | 0,08295 € | 82,95 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

