
27PIF0085 | |
|---|---|
DigiKey Part Number | RPC9902-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0085 |
Description | SNAP LOCK PIN 0.281" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.281" (7.14mm) 9/32" Snap Lock Pin 0.127" (3.23mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.281" (7.14mm) 9/32" | |
Rivet Length | 0.312" (7.93mm) 5/16" | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.049" (1.25mm) | |
Hole Diameter | 0.241" (6.12mm) | |
Grip Range | 0.127" (3.23mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09910 € | 9,91 € |
| 250 | 0,09088 € | 22,72 € |
| 500 | 0,08548 € | 42,74 € |
| 1.000 | 0,08064 € | 80,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

