
27PIF0083 | |
|---|---|
DigiKey Part Number | RPC9379-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0083 |
Description | SNAP LOCK PIN 0.280" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.280" (7.11mm) Snap Lock Pin 0.064" (1.63mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0083 Models |
Category | Rivet Length 0.202" (5.13mm) |
Manufacturer Essentra Components | Head Diameter 0.500" (12.70mm) 1/2" |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Hole Diameter 0.243" (6.17mm) |
Part Status Active | Grip Range 0.064" (1.63mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.280" (7.11mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,12590 € | 12,59 € |
| 250 | 0,11564 € | 28,91 € |
| 500 | 0,10892 € | 54,46 € |
| 1.000 | 0,10289 € | 102,89 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

