
27PIF0082 | |
|---|---|
DigiKey Part Number | RPC9471-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0082 |
Description | SNAP LOCK PIN 0.360" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.360" (9.14mm) Snap Lock Pin 0.250" (6.35mm) 1/4" Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.508" (12.90mm) |
Manufacturer Essentra Components | Head Diameter 0.688" (17.46mm) |
Series | Head Height 0.077" (1.96mm) |
Packaging Bulk | Hole Diameter 0.290" (7.37mm) |
Part Status Active | Grip Range 0.250" (6.35mm) 1/4" |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.360" (9.14mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52400 € | 2,62 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,44520 € | 11,13 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,39250 € | 39,25 € |
| 250 | 0,36352 € | 90,88 € |
| 500 | 0,34432 € | 172,16 € |
| 1.000 | 0,32714 € | 327,14 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

