
27PIF0079 | |
|---|---|
DigiKey Part Number | RPC9566-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0079 |
Description | SNAP LOCK PIN 0.228" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.228" (5.79mm) Snap Lock Pin 0.950" (24.13mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.228" (5.79mm) | |
Rivet Length | 1.124" (28.55mm) | |
Head Diameter | 0.563" (14.29mm) | |
Head Height | 0.076" (1.93mm) | |
Hole Diameter | 0.172" (4.37mm) | |
Grip Range | 0.950" (24.13mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,18130 € | 18,13 € |
| 250 | 0,16708 € | 41,77 € |
| 500 | 0,15764 € | 78,82 € |
| 1.000 | 0,14919 € | 149,19 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

