
27PIF0078 | |
|---|---|
DigiKey Part Number | RPC9903-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0078 |
Description | SNAP LOCK PIN 0.278" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.278" (7.06mm) Snap Lock Pin 0.250" (6.35mm) 1/4" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.278" (7.06mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.406" (10.32mm) 13/32" | |
Head Height | 0.045" (1.14mm) | |
Hole Diameter | 0.217" (5.51mm) | |
Grip Range | 0.250" (6.35mm) 1/4" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,11510 € | 11,51 € |
| 250 | 0,10572 € | 26,43 € |
| 500 | 0,09952 € | 49,76 € |
| 1.000 | 0,09396 € | 93,96 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

