
27PIF0077 | |
|---|---|
DigiKey Part Number | RPC10109-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0077 |
Description | SNAP LOCK PIN 0.145" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.145" (3.68mm) Snap Lock Pin 0.320" (8.13mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0077 Models |
Category | Rivet Length 0.404" (10.26mm) |
Manufacturer Essentra Components | Head Diameter 0.234" (5.95mm) |
Series | Head Height 0.033" (0.84mm) |
Packaging Bulk | Hole Diameter 0.118" (3.00mm) |
Part Status Active | Grip Range 0.320" (8.13mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.145" (3.68mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06650 € | 6,65 € |
| 250 | 0,06092 € | 15,23 € |
| 500 | 0,05718 € | 28,59 € |
| 1.000 | 0,05385 € | 53,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

