
27PIF0075 | |
|---|---|
DigiKey Part Number | RPC9953-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0075 |
Description | SNAP LOCK PIN 0.145" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.145" (3.68mm) Snap Lock Pin 0.550" (13.97mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.145" (3.68mm) | |
Rivet Length | 0.685" (17.40mm) | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.112" (2.85mm) | |
Grip Range | 0.550" (13.97mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06322 € | 63,22 € |
| Unit Price without VAT: | 0,06322 € |
|---|---|
| Unit Price with VAT: | 0,07523 € |

