
27PIF0073 | |
|---|---|
DigiKey Part Number | 27PIF0073-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0073 |
Description | SNAP LOCK PIN 0.295" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.295" (7.49mm) Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.295" (7.49mm) | |
Rivet Length | 0.358" (9.09mm) | |
Head Diameter | 0.344" (8.74mm) 11/32" | |
Head Height | 0.022" (0.56mm) | |
Hole Diameter | - | |
Grip Range | - | |
Features | Folding Legs | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05946 € | 59,46 € |
| Unit Price without VAT: | 0,05946 € |
|---|---|
| Unit Price with VAT: | 0,07076 € |

