
27PIF0072 | |
|---|---|
DigiKey Part Number | RPC9613-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0072 |
Description | SNAP LOCK PIN 0.290" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.290" (7.37mm) Snap Lock Pin 0.365" (9.27mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.290" (7.37mm) | |
Rivet Length | 0.552" (14.02mm) | |
Head Diameter | 0.594" (15.08mm) 19/32" | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.245" (6.22mm) | |
Grip Range | 0.365" (9.27mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12777 € | 127,77 € |
| Unit Price without VAT: | 0,12777 € |
|---|---|
| Unit Price with VAT: | 0,15205 € |

