0.290" (7.37mm) Snap Lock Pin 0.250" (6.35mm) 1/4" Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0071

DigiKey Part Number
RPC9640-ND
Manufacturer
Manufacturer Product Number
27PIF0071
Description
SNAP LOCK PIN 0.290" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.290" (7.37mm) Snap Lock Pin 0.250" (6.35mm) 1/4" Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27PIF0071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.437" (11.10mm) 7/16"
Manufacturer
Essentra Components
Head Diameter
0.594" (15.08mm) 19/32"
Series
Head Height
0.060" (1.52mm)
Packaging
Bulk
Hole Diameter
0.245" (6.22mm)
Part Status
Active
Grip Range
0.250" (6.35mm) 1/4"
Type
Snap Lock Pin
Color
Natural
Rivet Diameter
0.290" (7.37mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,17800 €0,89 €
100,16600 €1,66 €
250,15040 €3,76 €
500,13980 €6,99 €
1000,13090 €13,09 €
2500,12028 €30,07 €
5000,11330 €56,65 €
1.0000,10706 €107,06 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €