
27PIF0069 | |
|---|---|
DigiKey Part Number | RPC9884-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0069 |
Description | SNAP LOCK PIN 0.145" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.145" (3.68mm) Snap Lock Pin 0.095" (2.41mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.218" (5.54mm) |
Manufacturer Essentra Components | Head Diameter 0.312" (7.93mm) |
Series | Head Height 0.075" (1.91mm) |
Packaging Bulk | Hole Diameter 0.095" (2.41mm) |
Part Status Active | Grip Range 0.095" (2.41mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.145" (3.68mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,09920 € | 4,96 € |
| 100 | 0,09260 € | 9,26 € |
| 250 | 0,08500 € | 21,25 € |
| 500 | 0,07990 € | 39,95 € |
| 1.000 | 0,07537 € | 75,37 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

