
27PIF0068 | |
|---|---|
DigiKey Part Number | 27PIF0068-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0068 |
Description | SNAP LOCK PIN 0.360" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.360" (9.14mm) Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.360" (9.14mm) | |
Rivet Length | 0.395" (10.03mm) | |
Head Diameter | 0.688" (17.48mm) | |
Head Height | 0.073" (1.85mm) | |
Hole Diameter | - | |
Grip Range | - | |
Features | Folding Legs | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16148 € | 161,48 € |
| Unit Price without VAT: | 0,16148 € |
|---|---|
| Unit Price with VAT: | 0,19216 € |

