
27PIF0066 | |
|---|---|
DigiKey Part Number | RPC9361-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0066 |
Description | SNAP LOCK PIN 0.295" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.295" (7.49mm) Snap Lock Pin 0.330" (8.38mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0066 Models |
Category | Rivet Length 0.517" (13.13mm) |
Manufacturer Essentra Components | Head Diameter 0.453" (11.51mm) |
Series | Head Height 0.038" (0.97mm) |
Packaging Bulk | Hole Diameter 0.240" (6.10mm) |
Part Status Active | Grip Range 0.330" (8.38mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.295" (7.49mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08748 € | 21,87 € |
| 500 | 0,08224 € | 41,12 € |
| 1.000 | 0,07759 € | 77,59 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

