
27PIF0064 | |
|---|---|
DigiKey Part Number | RPC10078-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0064 |
Description | SNAP LOCK PIN 0.298" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.298" (7.57mm) Snap Lock Pin 0.300" (7.62mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.470" (11.94mm) |
Manufacturer Essentra Components | Head Diameter 0.453" (11.51mm) |
Series | Head Height 0.065" (1.65mm) |
Packaging Bulk | Hole Diameter 0.243" (6.17mm) |
Part Status Active | Grip Range 0.300" (7.62mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.298" (7.57mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28800 € | 1,44 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,22580 € | 11,29 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,19512 € | 48,78 € |
| 500 | 0,18422 € | 92,11 € |
| 1.000 | 0,17450 € | 174,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

