
27PIF0063 | |
|---|---|
DigiKey Part Number | RPC9387-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0063 |
Description | SNAP LOCK PIN 0.295" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.295" (7.49mm) Snap Lock Pin 0.276" (7.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0063 Models |
Category | Rivet Length 0.418" (10.62mm) |
Manufacturer Essentra Components | Head Diameter 0.453" (11.51mm) |
Series | Head Height 0.042" (1.07mm) |
Packaging Bulk | Hole Diameter 0.240" (6.10mm) |
Part Status Active | Grip Range 0.276" (7.01mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.295" (7.49mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,09170 € | 9,17 € |
| 250 | 0,08412 € | 21,03 € |
| 500 | 0,07908 € | 39,54 € |
| 1.000 | 0,07458 € | 74,58 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

