
27PIF0057 | |
|---|---|
DigiKey Part Number | RPC9972-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0057 |
Description | SNAP LOCK PIN 0.380" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.380" (9.65mm) Snap Lock Pin 0.120" (3.05mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.380" (9.65mm) | |
Rivet Length | 0.356" (9.04mm) | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.305" (7.75mm) | |
Grip Range | 0.120" (3.05mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09603 € | 96,03 € |
| Unit Price without VAT: | 0,09603 € |
|---|---|
| Unit Price with VAT: | 0,11428 € |

