
27PIF0054 | |
|---|---|
DigiKey Part Number | RPC10038-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0054 |
Description | SNAP LOCK PIN 0.295" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.295" (7.49mm) Snap Lock Pin 0.197" (5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.295" (7.49mm) | |
Rivet Length | 0.382" (9.70mm) | |
Head Diameter | 0.344" (8.73mm) 11/32" | |
Head Height | 0.033" (0.84mm) | |
Hole Diameter | 0.255" (6.48mm) | |
Grip Range | 0.197" (5.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27200 € | 1,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22880 € | 5,72 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,20030 € | 20,03 € |
| 250 | 0,18476 € | 46,19 € |
| 500 | 0,17438 € | 87,19 € |
| 1.000 | 0,16511 € | 165,11 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

