
27PIF0051 | |
|---|---|
DigiKey Part Number | RPC9873-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0051 |
Description | SNAP LOCK PIN 0.202" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.202" (5.13mm) Snap Lock Pin 0.065" (1.65mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0051 Models |
Category | Rivet Length 0.202" (5.13mm) |
Manufacturer Essentra Components | Head Diameter 0.344" (8.73mm) 11/32" |
Series | Head Height 0.123" (3.12mm) |
Packaging Bulk | Hole Diameter 0.165" (4.19mm) |
Part Status Active | Grip Range 0.065" (1.65mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.202" (5.13mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06760 € | 3,38 € |
| 100 | 0,06300 € | 6,30 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05408 € | 27,04 € |
| 1.000 | 0,05091 € | 50,91 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

