
27PIF0045 | |
|---|---|
DigiKey Part Number | RPC10092-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0045 |
Description | SNAP LOCK PIN 0.137" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.137" (3.48mm) Snap Lock Pin 0.235" (5.97mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.137" (3.48mm) | |
Rivet Length | 0.305" (7.75mm) | |
Head Diameter | 0.203" (5.16mm) 14/69" | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.115" (2.92mm) | |
Grip Range | 0.235" (5.97mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06440 € | 6,44 € |
| 250 | 0,05892 € | 14,73 € |
| 500 | 0,05528 € | 27,64 € |
| 1.000 | 0,05204 € | 52,04 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

