
27PIF0043 | |
|---|---|
DigiKey Part Number | RPC10151-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0043 |
Description | SNAP LOCK PIN 0.140" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.140" (3.56mm) Snap Lock Pin 0.156" (3.96mm) 5/32" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.140" (3.56mm) | |
Rivet Length | 0.291" (7.39mm) | |
Head Diameter | 0.203" (5.16mm) 14/69" | |
Head Height | 0.029" (0.74mm) | |
Hole Diameter | 0.115" (2.92mm) | |
Grip Range | 0.156" (3.96mm) 5/32" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05648 € | 14,12 € |
| 500 | 0,05300 € | 26,50 € |
| 1.000 | 0,04989 € | 49,89 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

