0.105" (2.67mm) Snap Lock Pin 0.093" (2.36mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0040

DigiKey Part Number
RPC10022-ND
Manufacturer
Manufacturer Product Number
27PIF0040
Description
SNAP LOCK PIN 0.105" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.105" (2.67mm) Snap Lock Pin 0.093" (2.36mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27PIF0040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Lock Pin
Rivet Diameter
0.105" (2.67mm)
Rivet Length
0.194" (4.93mm)
Head Diameter
0.281" (7.14mm) 9/32"
Head Height
0.068" (1.73mm)
Hole Diameter
0.093" (2.36mm)
Grip Range
0.093" (2.36mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,08000 €0,40 €
100,07200 €0,72 €
250,06520 €1,63 €
500,06040 €3,02 €
1000,05630 €5,63 €
2500,05144 €12,86 €
5000,04822 €24,11 €
1.0000,04538 €45,38 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €