
27PIF0035 | |
|---|---|
DigiKey Part Number | RPC9877-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0035 |
Description | SNAP LOCK PIN 0.110" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Snap Lock Pin 0.125" (3.18mm) 1/8" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.110" (2.79mm) | |
Rivet Length | 0.195" (4.95mm) | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.089" (2.26mm) | |
Grip Range | 0.125" (3.18mm) 1/8" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05204 € | 52,04 € |
| Unit Price without VAT: | 0,05204 € |
|---|---|
| Unit Price with VAT: | 0,06193 € |

