
27PIF0032 | |
|---|---|
DigiKey Part Number | RPC9674-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0032 |
Description | SNAP LOCK PIN 0.145" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.145" (3.68mm) Snap Lock Pin 0.235" (5.97mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0032 Models |
Category | Rivet Length 0.301" (7.65mm) |
Manufacturer Essentra Components | Head Diameter 0.203" (5.16mm) 14/69" |
Series | Head Height 0.040" (1.02mm) |
Packaging Bulk | Hole Diameter 0.115" (2.92mm) |
Part Status Active | Grip Range 0.235" (5.97mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.145" (3.68mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09152 € | 22,88 € |
| 500 | 0,08608 € | 43,04 € |
| 1.000 | 0,08122 € | 81,22 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

