
27PIF0031 | |
|---|---|
DigiKey Part Number | RPC9378-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0031 |
Description | SNAP LOCK PIN 0.295" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.295" (7.49mm) Snap Lock Pin 0.503" (12.78mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.713" (18.11mm) |
Manufacturer Essentra Components | Head Diameter 0.391" (9.92mm) 25/64" |
Series | Head Height 0.370" (9.40mm) |
Packaging Bulk | Hole Diameter 0.230" (5.84mm) |
Part Status Active | Grip Range 0.503" (12.78mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.295" (7.49mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,18110 € | 18,11 € |
| 250 | 0,16684 € | 41,71 € |
| 500 | 0,15742 € | 78,71 € |
| 1.000 | 0,14900 € | 149,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

