
27PIF0028 | |
|---|---|
DigiKey Part Number | RPC9412-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0028 |
Description | SNAP LOCK PIN 0.224" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.224" (5.69mm) Snap Lock Pin 0.875" (22.23mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 1.049" (26.65mm) |
Manufacturer Essentra Components | Head Diameter 0.344" (8.73mm) 11/32" |
Series | Head Height 0.066" (1.68mm) |
Packaging Bulk | Hole Diameter 0.175" (4.45mm) |
Part Status Active | Grip Range 0.875" (22.23mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.224" (5.69mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,12060 € | 12,06 € |
| 250 | 0,11084 € | 27,71 € |
| 500 | 0,10436 € | 52,18 € |
| 1.000 | 0,09855 € | 98,55 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

