
27PIF0027 | |
|---|---|
DigiKey Part Number | RPC9371-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0027 |
Description | SNAP LOCK PIN 0.202" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.202" (5.13mm) Snap Lock Pin 1.062" (26.98mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.202" (5.13mm) | |
Rivet Length | 1.239" (31.47mm) | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.064" (1.63mm) | |
Hole Diameter | 0.165" (4.19mm) | |
Grip Range | 1.062" (26.98mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19760 € | 4,94 € |
| 50 | 0,18440 € | 9,22 € |
| 100 | 0,17260 € | 17,26 € |
| 250 | 0,15900 € | 39,75 € |
| 500 | 0,14996 € | 74,98 € |
| 1.000 | 0,14188 € | 141,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

