
27PIF0024 | |
|---|---|
DigiKey Part Number | RPC9377-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0024 |
Description | SNAP LOCK PIN 0.295" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.295" (7.49mm) Snap Lock Pin 0.365" (9.27mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.295" (7.49mm) | |
Rivet Length | 0.552" (14.02mm) | |
Head Diameter | 0.594" (15.08mm) 19/32" | |
Head Height | 0.133" (3.38mm) | |
Hole Diameter | 0.245" (6.22mm) | |
Grip Range | 0.365" (9.27mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,18240 € | 18,24 € |
| 250 | 0,16812 € | 42,03 € |
| 500 | 0,15860 € | 79,30 € |
| 1.000 | 0,15011 € | 150,11 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

