
27PIF0023 | |
|---|---|
DigiKey Part Number | RPC9999-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0023 |
Description | SNAP LOCK PIN 0.150" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.150" (3.81mm) Snap Lock Pin 0.075" (1.91mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0023 Models |
Category | Rivet Length 0.135" (3.43mm) |
Manufacturer Essentra Components | Head Diameter 0.188" (4.76mm) |
Series | Head Height 0.055" (1.40mm) |
Packaging Bulk | Hole Diameter 0.120" (3.05mm) |
Part Status Active | Grip Range 0.075" (1.91mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.150" (3.81mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08510 € | 8,51 € |
| 250 | 0,07804 € | 19,51 € |
| 500 | 0,07332 € | 36,66 € |
| 1.000 | 0,06911 € | 69,11 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

