
27PIF0018 | |
|---|---|
DigiKey Part Number | RPC10362-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0018 |
Description | SNAP LOCK PIN 0.156" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.156" (3.96mm) 5/32" Snap Lock Pin 0.230" (5.84mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.328" (8.33mm) |
Manufacturer Essentra Components | Head Diameter 0.203" (5.16mm) 14/69" |
Series | Head Height 0.037" (0.94mm) |
Packaging Bulk | Hole Diameter 0.128" (3.25mm) |
Part Status Active | Grip Range 0.230" (5.84mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.156" (3.96mm) 5/32" | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18120 € | 4,53 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15820 € | 15,82 € |
| 250 | 0,14560 € | 36,40 € |
| 500 | 0,13728 € | 68,64 € |
| 1.000 | 0,12983 € | 129,83 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

