
27PIF0017 | |
|---|---|
DigiKey Part Number | RPC10254-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0017 |
Description | SNAP LOCK PIN 0.200" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.200" (5.08mm) Snap Lock Pin 0.130" (3.30mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0017 Models |
Category | Rivet Length 0.240" (6.10mm) |
Manufacturer Essentra Components | Head Diameter 0.344" (8.73mm) 11/32" |
Series | Head Height 0.030" (0.76mm) |
Packaging Bulk | Hole Diameter 0.160" (4.06mm) |
Part Status Active | Grip Range 0.130" (3.30mm) |
Type Snap Lock Pin | Color Natural |
Rivet Diameter 0.200" (5.08mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,07956 € | 39,78 € |
| 1.000 | 0,07505 € | 75,05 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

