0.162" (4.12mm) Snap Lock Pin 0.030" (0.76mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27PIF0015

DigiKey Part Number
RPC9905-ND
Manufacturer
Manufacturer Product Number
27PIF0015
Description
SNAP LOCK PIN 0.162" NYLON NRTL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.162" (4.12mm) Snap Lock Pin 0.030" (0.76mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27PIF0015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.160" (4.06mm)
Manufacturer
Essentra Components
Head Diameter
0.328" (8.33mm)
Series
Head Height
0.040" (1.02mm)
Packaging
Bulk
Hole Diameter
0.152" (3.86mm)
Part Status
Active
Grip Range
0.030" (0.76mm)
Type
Snap Lock Pin
Color
Natural
Rivet Diameter
0.162" (4.12mm)
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 547
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,13600 €0,68 €
100,12600 €1,26 €
250,11400 €2,85 €
500,10600 €5,30 €
1000,09890 €9,89 €
2500,09080 €22,70 €
5000,08542 €42,71 €
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €