27PIF0013 | |
|---|---|
DigiKey Part Number | RPC9933-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0013 |
Description | SNAP LOCK PIN 0.130" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.130" (3.30mm) Snap Lock Pin 0.533" (13.54mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.130" (3.30mm) | |
Rivet Length | 0.620" (15.75mm) | |
Head Diameter | 0.188" (4.76mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.095" (2.41mm) | |
Grip Range | 0.533" (13.54mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06109 € | 61,09 € |
| Unit Price without VAT: | 0,06109 € |
|---|---|
| Unit Price with VAT: | 0,07270 € |

