
27MXT006006 | |
|---|---|
DigiKey Part Number | 27MXT006006-ND |
Manufacturer | |
Manufacturer Product Number | 27MXT006006 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.063" ~ 0.236" (1.60mm ~ 6.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MXT006006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.365" (9.27mm) | |
Head Diameter | 0.661" (16.78mm) | |
Head Height | 0.078" (1.98mm) | |
Hole Diameter | 0.236" (6.00mm) | |
Grip Range | 0.063" ~ 0.236" (1.60mm ~ 6.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11292 € | 112,92 € |
| Unit Price without VAT: | 0,11292 € |
|---|---|
| Unit Price with VAT: | 0,13437 € |

