
27MXT005026 | |
|---|---|
DigiKey Part Number | RPC9454-ND |
Manufacturer | |
Manufacturer Product Number | 27MXT005026 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.063" ~ 1.024" (1.60mm ~ 26.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.116" (28.35mm) | |
Head Diameter | 0.550" (13.97mm) | |
Head Height | 0.078" (1.98mm) | |
Hole Diameter | 0.197" (5.00mm) | |
Grip Range | 0.063" ~ 1.024" (1.60mm ~ 26.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17000 € | 0,85 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,12400 € | 12,40 € |
| 250 | 0,11396 € | 28,49 € |
| 500 | 0,10732 € | 53,66 € |
| 1.000 | 0,10137 € | 101,37 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

