Barbed Fastener 0.063" ~ 0.394" (1.60mm ~ 10.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27MXT005010

DigiKey Part Number
RPC9930-ND
Manufacturer
Manufacturer Product Number
27MXT005010
Description
BARBED FASTENER NYLON NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.063" ~ 0.394" (1.60mm ~ 10.00mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.550" (13.97mm)
Manufacturer
Essentra Components
Head Height
0.078" (1.98mm)
Series
Hole Diameter
0.197" (5.00mm)
Packaging
Bulk
Grip Range
0.063" ~ 0.394" (1.60mm ~ 10.00mm)
Part Status
Active
Color
Natural
Type
Barbed Fastener
Material
Nylon
Rivet Length
0.484" (12.29mm) 31/64"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.015
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10400 €0,52 €
100,09600 €0,96 €
250,08680 €2,17 €
500,08060 €4,03 €
1000,07500 €7,50 €
2500,06872 €17,18 €
5000,06456 €32,28 €
1.0000,06082 €60,82 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €