
27MXT003003 | |
|---|---|
DigiKey Part Number | RPC9685-ND |
Manufacturer | |
Manufacturer Product Number | 27MXT003003 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.063" ~ 0.118" (1.60mm ~ 3.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MXT003003 Models |
Category | Head Diameter 0.330" (8.39mm) |
Manufacturer Essentra Components | Head Height 0.062" (1.57mm) 1/16" |
Series | Hole Diameter 0.118" (3.00mm) |
Packaging Bulk | Grip Range 0.063" ~ 0.118" (1.60mm ~ 3.00mm) |
Part Status Active | Color Natural |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,06168 € | 15,42 € |
| 500 | 0,05788 € | 28,94 € |
| 1.000 | 0,05450 € | 54,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


