MFR Recommended

27MTP00875 | |
|---|---|
DigiKey Part Number | 145-27MTP00875-ND |
Manufacturer | |
Manufacturer Product Number | 27MTP00875 |
Description | BRD SPT SNAP FIT THR STUD 7/8" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Between Board Height 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Length - Overall 1.251" (31.78mm) |
Series | Support Hole Diameter 0.156" (3.96mm) |
Packaging Bulk | Support Panel Thickness 0.063" (1.59mm) |
Part Status Obsolete | Material Nylon |
Holding Type Snap Fit | Base Product Number |
Mounting Type Threaded Stud |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMSP-TM-14-01 | Essentra Components | 2.935 | HMSP-TM-14-01-ND | 0,41000 € | MFR Recommended |


