
27MTP00395 | |
|---|---|
DigiKey Part Number | 145-27MTP00395-ND |
Manufacturer | |
Manufacturer Product Number | 27MTP00395 |
Description | BRD SPT SNP FIT THR STUD 10.03MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.395" (10.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MTP00395 Models |
Category | Between Board Height 0.395" (10.03mm) |
Manufacturer Essentra Components | Length - Overall 0.771" (19.58mm) |
Series | Support Hole Diameter 0.156" (3.96mm) |
Packaging Bulk | Support Panel Thickness 0.063" (1.59mm) |
Part Status Active | Material Nylon |
Holding Type Snap Fit | Base Product Number |
Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,15980 € | 7,99 € |
| 100 | 0,14940 € | 14,94 € |
| 250 | 0,13748 € | 34,37 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,12253 € | 122,53 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

