
27MTP00375 | |
|---|---|
DigiKey Part Number | 145-27MTP00375-ND |
Manufacturer | |
Manufacturer Product Number | 27MTP00375 |
Description | BRD SPT SNAP FIT THR STUD 3/8" |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.751" (19.08mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,14610 € | 14,61 € |
| 250 | 0,13444 € | 33,61 € |
| 500 | 0,12666 € | 63,33 € |
| 1.000 | 0,11974 € | 119,74 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

