
27MSP01800 | |
|---|---|
DigiKey Part Number | 145-27MSP01800-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP01800 |
Description | BRD SPT SNAP FIT/LCK NYL 45.72MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27MSP01800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 1.800" (45.72mm) | |
Length - Overall | 2.080" (52.83mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,22450 € | 22,45 € |
| 250 | 0,20720 € | 51,80 € |
| 500 | 0,19568 € | 97,84 € |
| 1.000 | 0,18539 € | 185,39 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

