
27MSP00875 | |
|---|---|
DigiKey Part Number | 145-27MSP00875-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00875 |
Description | BRD SPT SNAP FIT/LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Category | Length - Overall 1.155" (29.34mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20920 € | 5,23 € |
| 50 | 0,19520 € | 9,76 € |
| 100 | 0,18270 € | 18,27 € |
| 250 | 0,16836 € | 42,09 € |
| 500 | 0,15884 € | 79,42 € |
| 1.000 | 0,15035 € | 150,35 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

