
27MSP00750 | |
|---|---|
DigiKey Part Number | 145-27MSP00750-ND |
Manufacturer | |
Manufacturer Product Number | 27MSP00750 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.030" (26.16mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20120 € | 5,03 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,17570 € | 17,57 € |
| 250 | 0,16188 € | 40,47 € |
| 500 | 0,15268 € | 76,34 € |
| 1.000 | 0,14448 € | 144,48 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

